


BZT52C18SHE3-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C18SHE3-TPTR-ND - Tape & Reel (TR) 353-BZT52C18SHE3-TPCT-ND - Cut Tape (CT) 353-BZT52C18SHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C18SHE3-TP |
Description | DIODE ZENER 18V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±5% Surface Mount SOD-323 |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 200 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.24900 | $2.49 |
| 100 | $0.15420 | $15.42 |
| 500 | $0.11310 | $56.55 |
| 1,000 | $0.09975 | $99.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08274 | $248.22 |
| 6,000 | $0.07415 | $444.90 |
| 9,000 | $0.06976 | $627.84 |
| 15,000 | $0.06483 | $972.45 |
| 21,000 | $0.06191 | $1,300.11 |
| 30,000 | $0.05906 | $1,771.80 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

