BZT52C18L3P-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.06279
Datasheet
Zener Diode 18 V 100 mW ±6.39% Surface Mount 2-DFN1006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52C18L3P-TP

DigiKey Part Number
353-BZT52C18L3P-TP-ND
Manufacturer
Manufacturer Product Number
BZT52C18L3P-TP
Description
DIODE ZENER 18V 100MW 2-DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 100 mW ±6.39% Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.39%
Power - Max
100 mW
Impedance (Max) (Zzt)
45 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 12.6 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-DFN1006
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
10,000$0.05612$561.20
Unit Price without GST:$0.05612
Unit Price with GST:$0.06173