Parametric Equivalent

BZT52C10L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52C10L3P-TP-ND |
Manufacturer | |
Manufacturer Product Number | BZT52C10L3P-TP |
Description | DIODE ZENER 10V 100MW 2-DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 100 mW ±6% Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05612 | $561.20 |
| Unit Price without GST: | $0.05612 |
|---|---|
| Unit Price with GST: | $0.06173 |


