
EMZA160ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA160ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZA160ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZA160ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA160ARA221MF80G |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA160ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.60300 | $6.03 |
| 50 | $0.45040 | $22.52 |
| 100 | $0.40180 | $40.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.27524 | $247.72 |
| 1,800 | $0.26262 | $472.72 |
| 2,700 | $0.25130 | $678.51 |
| 4,500 | $0.24143 | $1,086.43 |
| 6,300 | $0.22680 | $1,428.84 |
| 9,000 | $0.22602 | $2,034.18 |
| 10,800 | $0.22030 | $2,379.24 |
| 21,600 | $0.21902 | $4,730.83 |
| 22,500 | $0.21873 | $4,921.43 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

