1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZA100ARA102MJA0G

DigiKey Part Number
565-EMZA100ARA102MJA0GTR-ND - Tape & Reel (TR)
565-EMZA100ARA102MJA0GCT-ND - Cut Tape (CT)
565-EMZA100ARA102MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZA100ARA102MJA0G
Description
CAP ALUM 1000UF 20% 10V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZA100ARA102MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.43000$1.43
10$0.90800$9.08
50$0.68820$34.41
100$0.61860$61.86
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.45764$228.82
1,000$0.42234$422.34
1,500$0.40451$606.76
2,500$0.38464$961.60
3,500$0.37296$1,305.36
5,000$0.36168$1,808.40
6,000$0.35632$2,137.92
12,000$0.33815$4,057.80
12,500$0.33719$4,214.88
Manufacturers Standard Package
Unit Price without GST:$1.43000
Unit Price with GST:$1.57300