
EMZA100ARA221MF80G | |
|---|---|
DigiKey Part Number | 565-EMZA100ARA221MF80GTR-ND - Tape & Reel (TR) 565-EMZA100ARA221MF80GCT-ND - Cut Tape (CT) 565-EMZA100ARA221MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMZA100ARA221MF80G |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMZA100ARA221MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59700 | $5.97 |
| 50 | $0.44300 | $22.15 |
| 100 | $0.37110 | $37.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $0.25966 | $233.69 |
| 1,800 | $0.25101 | $451.82 |
| 2,700 | $0.24359 | $657.69 |
| 4,500 | $0.23425 | $1,054.12 |
| 6,300 | $0.22220 | $1,399.86 |
| 9,000 | $0.22025 | $1,982.25 |
| 10,800 | $0.21419 | $2,313.25 |
| 21,600 | $0.20591 | $4,447.66 |
| 22,500 | $0.20532 | $4,619.70 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

