



BAV74-TP | |
|---|---|
DigiKey Part Number | BAV74-TPMSTR-ND - Tape & Reel (TR) BAV74-TPMSCT-ND - Cut Tape (CT) BAV74-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV74-TP |
Description | DIODE ARRAY GP 50V 200MA SOT23 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 50 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14200 | $1.42 |
| 100 | $0.08760 | $8.76 |
| 500 | $0.06348 | $31.74 |
| 1,000 | $0.05566 | $55.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02983 | $89.49 |
| 6,000 | $0.02658 | $159.48 |
| 9,000 | $0.02578 | $232.02 |
| 15,000 | $0.02386 | $357.90 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |



