


BAT54HQ-TP | |
|---|---|
DigiKey Part Number | 353-BAT54HQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAT54HQ-TP |
Description | DIODE SCHOTTKY 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08816 | $264.48 |
| 6,000 | $0.07925 | $475.50 |
| 9,000 | $0.07471 | $672.39 |
| 15,000 | $0.06960 | $1,044.00 |
| 21,000 | $0.06658 | $1,398.18 |
| 30,000 | $0.06363 | $1,908.90 |
| 75,000 | $0.05718 | $4,288.50 |
| 150,000 | $0.05318 | $7,977.00 |
| Unit Price without GST: | $0.08816 |
|---|---|
| Unit Price with GST: | $0.09698 |



