2SA1298-O-AP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1,130
Unit Price: $0.53000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,821
Unit Price: $0.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4
Unit Price: $0.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,557
Unit Price: $0.21000
Datasheet
Bipolar (BJT) Transistor PNP 30 V 800 mA 250MHz 200 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 30 V 800 mA 250MHz 200 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

2SA1298-O-AP

DigiKey Part Number
2SA1298-O-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2SA1298-O-AP
Description
TRANS PNP 30V 0.8A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 30 V 800 mA 250MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
800 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 20mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
200 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable