


UFM11PL-TP | |
---|---|
DigiKey Part Number | UFM11PL-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UFM11PL-TP |
Description | DIODE STANDARD 50V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.16473 | $411.82 |
5,000 | $0.14920 | $746.00 |
7,500 | $0.14128 | $1,059.60 |
12,500 | $0.13238 | $1,654.75 |
17,500 | $0.12710 | $2,224.25 |
25,000 | $0.12198 | $3,049.50 |
62,500 | $0.11073 | $6,920.62 |
125,000 | $0.10797 | $13,496.25 |
Unit Price without GST: | $0.16473 |
---|---|
Unit Price with GST: | $0.18120 |