
1N5922BP-TP | |
---|---|
DigiKey Part Number | 353-1N5922BP-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5922BP-TP |
Description | DIODE ZENER 7.5V 1.5W DO-41 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14920 | $746.00 |
10,000 | $0.13613 | $1,361.30 |
15,000 | $0.12946 | $1,941.90 |
25,000 | $0.12198 | $3,049.50 |
35,000 | $0.11754 | $4,113.90 |
50,000 | $0.11323 | $5,661.50 |
125,000 | $0.10797 | $13,496.25 |
Unit Price without GST: | $0.14920 |
---|---|
Unit Price with GST: | $0.16412 |