

1N5356B-TP | |
---|---|
DigiKey Part Number | 1N5356BTPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5356B-TP |
Description | DIODE ZENER 19V 5W DO15 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19 V 5 W ±5% Through Hole DO-15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 14.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-15 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.18217 | $728.68 |
8,000 | $0.16929 | $1,354.32 |
Unit Price without GST: | $0.18217 |
---|---|
Unit Price with GST: | $0.20039 |