Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1N4148WX-13P | |
|---|---|
DigiKey Part Number | 353-1N4148WX-13PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4148WX-13P |
Description | DIODE STANDARD 100V 150MA SOD323 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03740 | $374.00 |
| 20,000 | $0.03365 | $673.00 |
| 30,000 | $0.03173 | $951.90 |
| 50,000 | $0.02958 | $1,479.00 |
| 70,000 | $0.02830 | $1,981.00 |
| 100,000 | $0.02706 | $2,706.00 |
| 250,000 | $0.02433 | $6,082.50 |
| 500,000 | $0.02265 | $11,325.00 |
| Unit Price without GST: | $0.03740 |
|---|---|
| Unit Price with GST: | $0.04114 |



