
15KP75CAL-TP | |
---|---|
DigiKey Part Number | 353-15KP75CAL-TPTR-ND - Tape & Reel (TR) 353-15KP75CAL-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15KP75CAL-TP |
Description | TVS DIODE 75VWM 122VC R-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 122V Clamp 123A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 122V | |
Current - Peak Pulse (10/1000µs) | 123A | |
Power - Peak Pulse | 15000W (15kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.53000 | $9.53 |
10 | $6.39000 | $63.90 |
100 | $4.60800 | $460.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.84852 | $1,924.26 |
1,000 | $3.72970 | $3,729.70 |
Unit Price without GST: | $9.53000 |
---|---|
Unit Price with GST: | $10.48300 |