322V Clamp 47A Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15KP200AL-TP

DigiKey Part Number
353-15KP200AL-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15KP200AL-TP
Description
TVS DIODE 200VWM 322VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
322V Clamp 47A Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
222V
Voltage - Clamping (Max) @ Ipp
322V
Current - Peak Pulse (10/1000µs)
47A
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.47030$1,735.15
1,000$3.34126$3,341.26
Manufacturers Standard Package
Unit Price without GST:$3.47030
Unit Price with GST:$3.81733