193V Clamp Ipp Tvs Diode Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
193V Clamp Ipp Tvs Diode Through Hole R-6
Micro Commercial Components Corporate Video

15KP120A-TP

DigiKey Part Number
15KP120A-TPTR-ND - Tape & Reel (TR)
15KP120A-TPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
15KP120A-TP
Description
TVS DIODE 120VWM 193VC R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
193V Clamp Ipp Tvs Diode Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
15000W (15kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
R-6, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$18.09000$18.09
10$12.59100$125.91
100$10.84560$1,084.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.86080$4,430.40
Manufacturers Standard Package
Unit Price without GST:$18.09000
Unit Price with GST:$19.89900