
XR32220EBEVB | |
|---|---|
DigiKey Part Number | 1016-XR32220EBEVB-ND |
Manufacturer | |
Manufacturer Product Number | XR32220EBEVB |
Description | EVAL BOARD FOR XR32220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR32220 - Transceiver, RS-232 Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | XR32220 | |
Primary Attributes | 2 Drivers, 2 Receivers - RS-232 Mode | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $112.29000 | $224.58 |
| Unit Price without GST: | $112.29000 |
|---|---|
| Unit Price with GST: | $123.51900 |

