
XR16M780IL32TR-F | |
|---|---|
DigiKey Part Number | XR16M780IL32TR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR16M780IL32TR-F |
Description | IC UART FIFO 64B 32QFN |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232, RS422, RS485 64 Byte 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XR16M780IL32TR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Features | Internal Oscillator, Timer/Counter | |
Number of Channels | 1, UART | |
FIFO's | 64 Byte | |
Protocol | RS232, RS422, RS485 | |
Data Rate (Max) | 16Mbps | |
Voltage - Supply | 1.62V ~ 3.63V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |

