UART IC 1, UART Channel RS232, RS422, RS485 64 Byte 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16M780IL32-F

DigiKey Part Number
XR16M780IL32-F-ND
Manufacturer
Manufacturer Product Number
XR16M780IL32-F
Description
IC UART FIFO 64B 32QFN
Customer Reference
Detailed Description
UART IC 1, UART Channel RS232, RS422, RS485 64 Byte 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR16M780IL32-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
1, UART
FIFO's
64 Byte
Protocol
RS232, RS422, RS485
Data Rate (Max)
16Mbps
Voltage - Supply
1.62V ~ 3.63V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types