32-QFN

XR16L2551IL

Digi-Key Part Number
XR16L2551IL-ND
Manufacturer
MaxLinear, Inc.
Manufacturer Product Number
XR16L2551IL
Supplier
Description
IC UART FIFO 16B DUAL 32QFN
Detailed Description
UART IC 2, DUART Channel RS232 16 Byte 32-QFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MaxLinear, Inc.
Series
-
Package
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
RS232
Data Rate (Max)
3.125Mbps
Voltage - Supply
2.25V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)2 (1 Year)
ECCN5A991
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package490