


SPX29152T5-L/TR | |
|---|---|
DigiKey Part Number | 1016-SPX29152T5-L/TR-ND - Tape & Reel (TR) 1016-SPX29152T5-L/TRCT-ND - Cut Tape (CT) 1016-SPX29152T5-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX29152T5-L/TR |
Description | IC REG LIN POS ADJ 1.5A TO263-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX29152T5-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 1.5A | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.24800 | $22.48 |
| 25 | $2.04800 | $51.20 |
| 100 | $1.82930 | $182.93 |
| 250 | $1.72492 | $431.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.66194 | $830.97 |
| 1,000 | $1.61011 | $1,610.11 |
| 1,500 | $1.58417 | $2,376.26 |
| 2,500 | $1.55542 | $3,888.55 |
| 3,500 | $1.53861 | $5,385.14 |
| 5,000 | $1.52245 | $7,612.25 |
| Unit Price without GST: | $3.04000 |
|---|---|
| Unit Price with GST: | $3.34400 |

