


MXL83434E-AGA-R | |
|---|---|
DigiKey Part Number | 1016-MXL83434E-AGA-RTR-ND - Tape & Reel (TR) 1016-MXL83434E-AGA-RCT-ND - Cut Tape (CT) 1016-MXL83434E-AGA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MXL83434E-AGA-R |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 32Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.21000 | $5.21 |
| 10 | $3.92700 | $39.27 |
| 25 | $3.60400 | $90.10 |
| 100 | $3.24930 | $324.93 |
| 250 | $3.08012 | $770.03 |
| 500 | $2.97818 | $1,489.09 |
| 1,000 | $2.89428 | $2,894.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.80570 | $7,014.25 |
| 5,000 | $2.75233 | $13,761.65 |
| Unit Price without GST: | $5.21000 |
|---|---|
| Unit Price with GST: | $5.73100 |

