
MXL231-AG-R | |
|---|---|
DigiKey Part Number | 1016-MXL231-AG-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL231-AG-R |
Description | LOW POWER DOCSIS 3.0 UPSTREAM PR |
Customer Reference | |
Detailed Description | Amplifier IC DOCSIS, EMTAs, Set-Top Boxes (STBs), VoIP 24-QFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Amplifier | |
Applications | DOCSIS, EMTAs, Set-Top Boxes (STBs), VoIP | |
Mounting Type | Surface Mount | |
Package / Case | 24-QFN | |
Supplier Device Package | 24-QFN (4x4) |

