DS2401 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 81
Unit Price: $13.79000
Datasheet
Silicon Serial Number TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2401

DigiKey Part Number
DS2401-ND
Manufacturer
Manufacturer Product Number
DS2401
Description
IC SILICON SERIAL NUMBER TO-92-3
Customer Reference
Detailed Description
Silicon Serial Number TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS2401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Silicon Serial Number
Applications
PCB, Network Node, Equipment Identification/Registration
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes