
HBLS0603-5N6S_M | |
|---|---|
DigiKey Part Number | 5262-HBLS0603-5N6S_MTR-ND - Tape & Reel (TR) 5262-HBLS0603-5N6S_MCT-ND - Cut Tape (CT) 5262-HBLS0603-5N6S_MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HBLS0603-5N6S_M |
Description | FIXED IND 5.6NH 260MA 360 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 nH Unshielded Multilayer Inductor 260 mA 360mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 4 @ 100MHz | |
Frequency - Self Resonant | 4.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.02200 | $0.22 |
| 100 | $0.01820 | $1.82 |
| 1,000 | $0.01496 | $14.96 |
| 5,000 | $0.01305 | $65.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01189 | $178.35 |
| 30,000 | $0.01121 | $336.30 |
| 45,000 | $0.01083 | $487.35 |
| 75,000 | $0.01037 | $777.75 |
| 105,000 | $0.01008 | $1,058.40 |
| 150,000 | $0.00978 | $1,467.00 |
| 375,000 | $0.00905 | $3,393.75 |
| 750,000 | $0.00853 | $6,397.50 |
| 1,500,000 | $0.00809 | $12,135.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

