
EBMS160808H100 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808H100TR-ND - Tape & Reel (TR) 5262-EBMS160808H100CT-ND - Cut Tape (CT) 5262-EBMS160808H100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808H100 |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 900mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 900mA |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.031" (0.80mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2506031007H0 | Fair-Rite Products Corp. | 39,300 | 1934-1444-1-ND | $0.16000 | Parametric Equivalent |
| FB160808T-100Y-S-1 | Cal-Chip Electronics, Inc. | 4,000 | 4713-FB160808T-100Y-S-1CT-ND | $0.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09200 | $0.92 |
| 25 | $0.07960 | $1.99 |
| 50 | $0.07160 | $3.58 |
| 100 | $0.06440 | $6.44 |
| 250 | $0.05544 | $13.86 |
| 500 | $0.04932 | $24.66 |
| 1,000 | $0.04369 | $43.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03362 | $134.48 |
| 8,000 | $0.02910 | $232.80 |
| 12,000 | $0.02660 | $319.20 |
| 20,000 | $0.02584 | $516.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

