
BCMS453215A121 | |
|---|---|
DigiKey Part Number | 5262-BCMS453215A121TR-ND - Tape & Reel (TR) 5262-BCMS453215A121CT-ND - Cut Tape (CT) 5262-BCMS453215A121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCMS453215A121 |
Description | FERRITE BEAD 120 OHM 1812 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 6A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.36800 | $3.68 |
| 25 | $0.31840 | $7.96 |
| 50 | $0.28440 | $14.22 |
| 100 | $0.25310 | $25.31 |
| 250 | $0.21548 | $53.87 |
| 500 | $0.18944 | $94.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.16524 | $165.24 |
| 2,000 | $0.14270 | $285.40 |
| 3,000 | $0.13751 | $412.53 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

