RF Shield Cover 0.685" (17.40mm) X 1.657" (42.10mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS415-10C

DigiKey Part Number
2333-MS415-10C-ND
Manufacturer
Manufacturer Product Number
MS415-10C
Description
RF SHIELD 0.685X1.657" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.685" (17.40mm) X 1.657" (42.10mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS415-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.657" (42.10mm)
Width - Overall
0.685" (17.40mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 209
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$3.51000$3.51
10$2.19900$21.99
40$1.71025$68.41
80$1.52375$121.90
240$1.28783$309.08
440$1.18341$520.70
960$1.07080$1,027.97
2,400$0.96424$2,314.18
4,920$0.92300$4,541.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.51000
Unit Price with GST:$3.86100