RF Shield Shield, 1-Piece 0.815" (20.70mm) X 1.295" (32.90mm) Non-Vented Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS329-10S-NS

DigiKey Part Number
2333-MS329-10S-NS-ND
Manufacturer
Manufacturer Product Number
MS329-10S-NS
Description
32.9 X 20.7 X 2.5MM ONE-PIECE DR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 0.815" (20.70mm) X 1.295" (32.90mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS329-10S-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.098" (2.50mm)
Length - Overall
1.295" (32.90mm)
Width - Overall
0.815" (20.70mm)
Ventilation
Non-Vented
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,232
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.05600$20.56
25$1.87200$46.80
100$1.66910$166.91
250$1.57236$393.09
504$1.51349$762.80
1,008$1.46563$1,477.36
2,520$1.41510$3,566.05
5,040$1.38465$6,978.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$2.79000
Unit Price with GST:$3.06900