
MS270-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS270-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS270-10S-NS |
Description | RF SHIELD 0.787" X 1.063" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.787" (20.00mm) X 1.063" (27.00mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.236" (6.00mm) | |
Length - Overall | 1.063" (27.00mm) | |
Width - Overall | 0.787" (20.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.20200 | $32.02 |
| 60 | $2.36750 | $142.05 |
| 120 | $2.13433 | $256.12 |
| 240 | $1.93879 | $465.31 |
| 480 | $1.77508 | $852.04 |
| 960 | $1.63793 | $1,572.41 |
| 2,400 | $1.53218 | $3,677.23 |
| Unit Price without GST: | $5.02000 |
|---|---|
| Unit Price with GST: | $5.52200 |

