
MS257-10C-NS | |
|---|---|
DigiKey Part Number | 2333-MS257-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS257-10C-NS |
Description | RF SHIELD 1.035X1.035" SNAP FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.035" (26.30mm) X 1.035" (26.30mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS257-10C-NS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.035" (26.30mm) | |
Width - Overall | 1.035" (26.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.34500 | $33.45 |
| 48 | $2.56646 | $123.19 |
| 96 | $2.31000 | $221.76 |
| 240 | $2.03363 | $488.07 |
| 480 | $1.86356 | $894.51 |
| 960 | $1.72117 | $1,652.32 |
| 2,400 | $1.62448 | $3,898.75 |
| Unit Price without GST: | $5.23000 |
|---|---|
| Unit Price with GST: | $5.75300 |

