
MTO-EV019(TB67B000HG) | |
|---|---|
DigiKey Part Number | 1796-1053-ND |
Manufacturer | |
Manufacturer Product Number | MTO-EV019(TB67B000HG) |
Description | EVAL BOARD FOR TB67B000HG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TB67B000HG - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marutsuelec Co., Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | TB67B000HG | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $120.18000 | $120.18 |
| Unit Price without GST: | $120.18000 |
|---|---|
| Unit Price with GST: | $132.19800 |

