
XLT2416-04AC | |
|---|---|
DigiKey Part Number | 1681-1078-ND |
Manufacturer | |
Manufacturer Product Number | XLT2416-04AC |
Description | TEM THERMOCYCLER 25.4X25.4X3.8MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 33.9W @ 27°C 14.7 A 125°C |
Datasheet | Datasheet |
EDA/CAD Models | XLT2416-04AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.70mm L x 25.40mm W | |
Qmax @ Th | 33.9W @ 27°C | |
Delta Tmax @ Th | 56°C @ 27°C | |
Height | 3.81mm | |
Number of Stages | 1 | |
Current - Max | 14.7 A | |
Voltage - Max | 3.6 V | |
Resistance | 200 mOhms | |
Operating Temperature | 125°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |

