Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC616NL

DigiKey Part Number
458-1026-ND
Manufacturer
Manufacturer Product Number
SC616NL
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 22mA 2.9kHz 80dB @ 6V, 61cm Panel Mount Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
SC616NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 16V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 6V, 61cm
Current - Supply
6 ~ 22mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
UL
Ratings
-
Mounting Type
Panel Mount
Termination
Wire Leads
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.809" (45.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$55.81000$55.81
10$43.38200$433.82
25$39.40440$985.11
50$36.69340$1,834.67
100$34.21100$3,421.10
300$33.40597$10,021.79
Manufacturers Standard Package
Unit Price without GST:$55.81000
Unit Price with GST:$61.39100