Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4.5kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4.5kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads
PT-2745WQ
PT-2745WQ

PT-2745WQ

DigiKey Part Number
458-1251-ND
Manufacturer
Manufacturer Product Number
PT-2745WQ
Description
BUZZER PIEZO 5V 30MM FLANGE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 1.5mA 4.5kHz 90dB @ 5V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
30V (Max)
Frequency
4.5kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
90dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Top
Operating Temperature
-20°C ~ 90°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,124
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.83000$3.83
10$2.90900$29.09
25$2.62080$65.52
50$2.42600$121.30
100$2.24910$224.91
250$2.03892$509.73
500$1.89594$947.97
1,000$1.76523$1,765.23
5,000$1.59270$7,963.50
Manufacturers Standard Package
Unit Price without GST:$3.83000
Unit Price with GST:$4.21300