PT-1240PQ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


WEC
In Stock: 2,861
Unit Price: $4.98000
Datasheet
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4.1kHz 80dB @ 5V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4.1kHz 80dB @ 5V, 10cm Through Hole PC Pins
PT-1240PQ
PT-1240PQ

PT-1240PQ

DigiKey Part Number
458-1076-ND
Manufacturer
Manufacturer Product Number
PT-1240PQ
Description
BUZZER PIEZO 5V 13.8MM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 5 V 2mA 4.1kHz 80dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage - Rated
5 V
Voltage Range
1 ~ 20V
Frequency
4.1kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
80dB @ 5V, 10cm
Current - Supply
2mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
0.543" Dia (13.80mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$6.59000$6.59
10$5.03600$50.36
25$4.54560$113.64
50$4.21300$210.65
100$3.91040$391.04
250$3.55048$887.62
500$3.30522$1,652.61
1,000$3.08072$3,080.72
Manufacturers Standard Package
Unit Price without GST:$6.59000
Unit Price with GST:$7.24900