
PS-580Q | |
|---|---|
DigiKey Part Number | 458-1075-ND |
Manufacturer | |
Manufacturer Product Number | PS-580Q |
Description | BUZZER PIEZO 12V 50MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 150mA 2.8kHz 100dB @ 12V, 100cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 5 ~ 15V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 100dB @ 12V, 100cm | |
Current - Supply | 150mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.717" (18.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.35000 | $14.35 |
| 10 | $11.03900 | $110.39 |
| 25 | $9.98720 | $249.68 |
| 70 | $8.94957 | $626.47 |
| 140 | $8.32579 | $1,165.61 |
| 280 | $7.75511 | $2,171.43 |
| 560 | $7.23245 | $4,050.17 |
| 1,050 | $7.17380 | $7,532.49 |
| Unit Price without GST: | $14.35000 |
|---|---|
| Unit Price with GST: | $15.78500 |


