
PL-21N30PQ | |
|---|---|
DigiKey Part Number | PL-21N30PQ-ND |
Manufacturer | |
Manufacturer Product Number | PL-21N30PQ |
Description | BUZZER PIEZO 12V 24MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 28V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Pulse, Slow | |
Duration | 1.2 PPS | |
Sound Pressure Level (SPL) | 80dB @ 12V, 30cm | |
Current - Supply | 12mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.945" Dia (24.00mm) | |
Height - Seated (Max) | 0.382" (9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $14.01480 | $700.74 |
| Unit Price without GST: | $14.01480 |
|---|---|
| Unit Price with GST: | $15.41628 |


