
FL1P-8QW-2-G24V | |
|---|---|
DigiKey Part Number | 458-2054-ND |
Manufacturer | |
Manufacturer Product Number | FL1P-8QW-2-G24V |
Description | LED PNL IND GREEN 9.20MM LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 60° 24V 15mA Wire Leads - 7.3" (185.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (8.00mm) | |
Lens Size | 9.20mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 8000 ~ 10000mcd | |
Wavelength - Peak | - | |
Viewing Angle | 60° | |
Termination Style | Wire Leads - 7.3" (185.42mm) | |
Ingress Protection | IP50 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.51000 | $6.51 |
| 35 | $4.20200 | $147.07 |
| 105 | $3.79505 | $398.48 |
| 525 | $3.36126 | $1,764.66 |
| 1,015 | $3.22655 | $3,274.95 |
| 2,030 | $3.10626 | $6,305.71 |
| Unit Price without GST: | $6.51000 |
|---|---|
| Unit Price with GST: | $7.16100 |

