
PM50-02 REV.A | |
|---|---|
DigiKey Part Number | 4573-PM50-02REV.A-ND |
Manufacturer | |
Manufacturer Product Number | PM50-02 REV.A |
Description | SINTERED W-CU HEAT SPREADER/THER |
Customer Reference | |
Detailed Description | Heat Sink Copper Tungsten |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Package Cooled | - | |
Attachment Method | - | |
Shape | Square | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | - | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Gold Plating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.50000 | $62.50 |
| 10 | $55.30600 | $553.06 |
| Unit Price without GST: | $62.50000 |
|---|---|
| Unit Price with GST: | $68.75000 |

