
PIS-1188 | |
|---|---|
DigiKey Part Number | 1910-PIS-1188-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1188 |
Description | CASE GREEN 6.496" L X 4.409" W |
Customer Reference | |
Detailed Description | Case Green Hinged Door 6.496" L x 4.409" W (165.00mm x 112.00mm) X 3.071" (78.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi | |
Size / Dimension | 6.496" L x 4.409" W (165.00mm x 112.00mm) | |
Height | 3.071" (78.00mm) | |
Area (L x W) | 28.6in² (185cm²) | |
Design | Hinged Door | |
Material | - | |
Color | Green | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | $81.30538 | $1,056.97 |
| Unit Price without GST: | $81.30538 |
|---|---|
| Unit Price with GST: | $89.43592 |

