
PIS-1266 | |
|---|---|
DigiKey Part Number | 1910-PIS-1266-ND |
Manufacturer | |
Manufacturer Product Number | PIS-1266 |
Description | OCTOPUS ANALOG ROTATION BRICK-BL |
Customer Reference | |
Detailed Description | Rotary Potentiometer Human Interface Octopus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Octopus | |
Type | Human Interface | |
Function | Rotary Potentiometer | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 262 | $4.23840 | $1,110.46 |
| Unit Price without GST: | $4.23840 |
|---|---|
| Unit Price with GST: | $4.66224 |

