
00X8020E060 | |
|---|---|
DigiKey Part Number | 4616-00X8020E060-ND |
Manufacturer | |
Manufacturer Product Number | 00X8020E060 |
Description | FERRITE CORE E 190NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated XFlux Ferrite Core E Type 3.150" (80.00mm) Length 0.780" (19.80mm) Width Diameter 1.500" (38.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | - | |
Inductance Factor (Al) | 190 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 185.0 | |
Effective Area (Ae) mm² | 389.0 | |
Effective Magnetic Volume (Ve) mm³ | 72000.0 | |
Finish | Uncoated | |
Height | 1.500" (38.10mm) | |
Length | 3.150" (80.00mm) | |
Width | 0.780" (19.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $13.04300 | $130.43 |
| 25 | $10.86920 | $271.73 |
| 72 | $8.97264 | $646.03 |
| Unit Price without GST: | $19.57000 |
|---|---|
| Unit Price with GST: | $21.52700 |

