
CP030-30-59 | |
|---|---|
DigiKey Part Number | 2875-CP030-30-59-ND |
Manufacturer | |
Manufacturer Product Number | CP030-30-59 |
Description | RF EMI SHIELDING SHEET 1.4MX30" |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet Co-NETIC® AA 30.000" (762.00mm) X 55.118" (1.40m) X 0.030" (0.76mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetic Shield Corporation | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Rectangular | |
Length | 55.118" (1.40m) | |
Width | 30.000" (762.00mm) | |
Thickness - Overall | 0.030" (0.76mm) | |
Operating Temperature | - | |
Adhesive | - | |
Material | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Sheet: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,651.17000 | $2,651.17 |
| Unit Price without GST: | $2,651.17000 |
|---|---|
| Unit Price with GST: | $2,916.28700 |

