
HSS-1384 | |
|---|---|
DigiKey Part Number | HSS-1384-ND |
Manufacturer | |
Manufacturer Product Number | HSS-1384 |
Description | MAGNET 1"DIA X 4"L PLASTIC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | HSS Magnet 1.000" Dia x 4.000" L (25.4mm x 102mm) Plastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnasphere Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Use With/Related Products | HSS | |
Housing Material | Plastic | |
Material - Magnet | - | |
Package / Case | Press Fit | |
Size | 1.000" Dia x 4.000" L (25.4mm x 102mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.11000 | $110.11 |
| Unit Price without GST: | $110.11000 |
|---|---|
| Unit Price with GST: | $121.12100 |

