
SMA611 | |
|---|---|
DigiKey Part Number | 1465-SMA611-ND |
Manufacturer | |
Manufacturer Product Number | SMA611 |
Description | IC RF AMP GPS 2MHZ-700MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 2MHz ~ 700MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 2MHz ~ 700MHz | |
P1dB | 12.5dBm | |
Gain | 15dB | |
Noise Figure | 3.2dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 31mA | |
Test Frequency | 2MHz ~ 700MHz | |
Package / Case | 4-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $341.12200 | $3,411.22 |
| Unit Price without GST: | $341.12200 |
|---|---|
| Unit Price with GST: | $375.23420 |

