
PTVA120121M-V1-R1K | |
|---|---|
DigiKey Part Number | PTVA120121M-V1-R1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTVA120121M-V1-R1K |
Description | RF MOSFET LDMOS 48V 10SON |
Customer Reference | |
Detailed Description | RF Mosfet 48 V 50 mA 500MHz ~ 1.4GHz 21.64dB 15.62W PG-SON-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 500MHz ~ 1.4GHz | |
Gain | 21.64dB | |
Voltage - Test | 48 V | |
Current Rating (Amps) | 1µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 15.62W | |
Voltage - Rated | 105 V | |
Package / Case | 10-LDFN Exposed Pad | |
Supplier Device Package | PG-SON-10 | |
Base Product Number |

