RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZ9310C

DigiKey Part Number
1465-MZ9310C-ND
Manufacturer
Manufacturer Product Number
MZ9310C
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Down Converter 2GHz ~ 18GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MACOM Technology Solutions
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2GHz ~ 18GHz
Number of Mixers
3
Gain
-
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in AUD
Tray
QuantityUnit PriceExt Price
1$5,727.06000$5,727.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5,727.06000
Unit Price with GST:$6,299.76600