
MSW2020-202 | |
|---|---|
DigiKey Part Number | 1465-MSW2020-202-ND |
Manufacturer | |
Manufacturer Product Number | MSW2020-202 |
Description | IC RF SWITCH SP2T 1GHZ CS202 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP2T 50Ohm CS202 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | - | |
Circuit | SP2T | |
Frequency Range | 30MHz ~ 1GHz | |
Isolation | 23dB | |
Insertion Loss | 0.3dB | |
Test Frequency | 1GHz | |
P1dB | - | |
IIP3 | 65dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 5V | |
Operating Temperature | -65°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | CS202 | |
Base Product Number |

