
RN73R2ATTD1200D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD1200D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD1200D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD1200D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD1200D25 |
Description | RES 120 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD1200D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.10900 | $1.09 |
| 25 | $0.10160 | $2.54 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.09070 | $9.07 |
| 250 | $0.08404 | $21.01 |
| 500 | $0.07956 | $39.78 |
| 1,000 | $0.07542 | $75.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07198 | $359.90 |
| 10,000 | $0.06887 | $688.70 |
| 15,000 | $0.06721 | $1,008.15 |
| 25,000 | $0.06529 | $1,632.25 |
| 35,000 | $0.06412 | $2,244.20 |
| 50,000 | $0.06295 | $3,147.50 |
| 60,000 | $0.06239 | $3,743.40 |
| 120,000 | $0.06041 | $7,249.20 |
| 125,000 | $0.06030 | $7,537.50 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

